Multicomp OVL-3323

Single Color LED, Blue, Water Clear, T-1, 3mm
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp OVL-3323.

IHS

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightW1503SRC/D
Single Color LED, Super Bright Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
KingbrightWP7113QBC/D
LED Thru-Hole Blue T1-3/4 5mm Clear Lens 30mA 468nm 2200mcd Round | Kingbright WP7113QBC/D
LED, QuasarBrite, Red, T-1 3/4 (5mm), 660 nm, 1.7 V, 20 mA, 1200 mcd RoHS Compliant: Yes
Single Color LED, Super High Intensity Red, Water Clear, T-1, 3mm
KingbrightWP7113SYD
Single Color LED, Super Bright Yellow, Diffused Yellow, T-1 3/4, 5mm

Descriptions

Descriptions of Multicomp OVL-3323 provided by its distributors.

Single Color LED, Blue, Water Clear, T-1, 3mm
LED Single Standard Blue 465nm 30mA 2-Pin Radial Leaded
Avnet Japan
LED, 3MM,MEGA BRIGHT BLUE, 1.7CD, 465NM; LED Colour: Blue; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 30mA; Forward Voltage: 3.2V; Wavelength Typ: 465nm; Luminous Intensity: 1.7cd; Viewing Angle: 3
Led, Blue, T-1 (3Mm), 1.7Cd, 465Nm; Led Color:Azul; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:465Nm; Tensión Directa:3.2V; Corriente Directa If:30Ma; Intensidad Luminosa:1.7Cd; Led, Montaje:Through Hole; Ángulo De Visión:30° |Multicomp Pro OVL-3323

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVL3323