Multicomp MJ-179PH

Conn Audio F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MJ-179PH.

IHS

Datasheet2 pages5 years ago

Upverter

Newark

Farnell

Inventory History

3 month trend:
+16.71%

CAD Models

Download Multicomp MJ-179PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.683
Stock
112,395
18,367
Authorized Distributors
2
6
Connector Type
-
-
Gender
Receptacle
Male
Fuse
-
-
Current Rating
4 A
2 A
Orientation
-
Right Angle
Mount
Through Hole
Through Hole
Contact Plating
-
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2020-11-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Multicomp MJ-179PH provided by its distributors.

Conn Audio F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Dc Power Jack, 4A, 12Vdc, Pcb; Gender:Jack; Current Rating:4A; Pin Diameter:1.95Mm; Barrel Length:-; Connector Mounting:Pcb Mount; Contact Termination Type:Through Hole; Barrel Inner Diameter:6Mm; Barrel Outer Diameter:- Rohs Compliant: Yes |Multicomp Pro MJ-179PH
12V, 4A, 1.95mm Dia

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ179PH