Multicomp ME010-50003

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
$ 0.639
Production

Price and Stock

DistributorSKUMinPkg
NewarkME010-500030200

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ME010-50003.

IHS

Datasheet1 page11 years ago

element14

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity796644-3
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Phoenix Contact1705478
Terminal block; PCB; Header; Male Pins; Unshrouded; 3 position; 12A; 400V; Solder
Phoenix Contact1704291
Strip Terminal Block, 14A, 1 Row(s), 1 Deck(s)
On Shore TechnologyEDSTL130/03
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
TE Connectivity1546216-3
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Multicomp ME010-50003 provided by its distributors.

Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s)
PIN HEADER, 3 POSITION, 5MM; Gender: Header; Pitch Spacing: 5mm; No. of Positions: 3Positions; Rated Current: 16A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: ME Series; Co
Pin Header, 3 Position, 5Mm; Núm. De Posiciones:3; Tensión Nominal:300V; Corriente Nominal:16A; Espaciado, Paso:5Mm; Orientación Del Bloque:Taladro Pasante Ángulo Recto; Género:Cabezal; Color:Verde; Conector, Montaje:Pcb |Multicomp Pro ME010-50003

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]