Multicomp MCWF06P8200FTL

Res High Power Thick Film 0603 820 Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCWF06P8200FTL.

IHS

Datasheet5 pages6 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.002
Stock
17,143
1,395,001
Authorized Distributors
2
3
Resistance
820 Ω
820 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
125 mW
100 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Descriptions

Descriptions of Multicomp MCWF06P8200FTL provided by its distributors.

Res High Power Thick Film 0603 820 Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
100mW ±1% 820Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Res, 820R, 1%, 0.125W, 0603, Thick Film; Resistor Case Style:0603 [1608 Metric]; Resistance:820Ohm; Product Range:Mcwf06P Series; Voltage Rating:50V; Resistor Element Material:Thick Film; Power Rating:125Mw; Resistance Tolerance:± Rohs Compliant: Yes |Multicomp Pro MCWF06P8200FTL

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]