Multicomp MCTF0805ATY4991

Fixed Resistor, Thin Film, 0.1W, 4990ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCTF0805ATY4991.

IHS

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.106
Stock
10,905
1,000
Authorized Distributors
3
5
Resistance
4.99 kΩ
4.99 kΩ
Case/Package
0805
0805
Tolerance
0.05 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-6ARW512V
Res Thin Film 0805 5.1K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6ARW472V
Res Thin Film 0805 4.7K Ohm 0.05% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRN73C2A4K99BTD
Res Thin Film 0805 4.99K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Medical T/R
PanasonicERA6ARB4991V
Res Thin Film 0805 4.99K Ohm 0.1% 1/8W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB074K99L
Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 4.99K Ohm 0.5% 0.1W(1/10W) ±10ppm/C Pad SMD T/R

Descriptions

Descriptions of Multicomp MCTF0805ATY4991 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 4990ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 4.99K Ohm 0.05% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
RES, THIN FILM, 4K99, 0.05%, 0.0625W, 0805; Resistance:4.99kohm; Resistance Tolerance:± 0.05%; Power Rating:62.5mW; Resistor Case / Package:0805 ^2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Qual
Res, Thin Film, 4K99, 0.05%, 0.0625W, 0805; Rango De Producto:Serie Mctf; Resistencia:4.99Kohm; Potencia Nominal:62.5Mw; Tolerancia De Resistencia:± 0.05%; Tensión Nominal:100V; Tipo De Resistencia:0805 [2012 Metric] |Multicomp Pro MCTF0805ATY4991

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]