Multicomp MCTF0603ATY3301

Fixed Resistor, Thin Film, 0.0625W, 3300ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.202
Production

Price and Stock

DistributorSKUMinPkg
NewarkMCTF0603ATY330101KTape & Reel
QuestMCTF0603ATY3301800
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCTF0603ATY3301.

IHS

Datasheet3 pages6 years ago

Newark

element14

Alternate Parts

Price @ 1000
$ 0.202
$ 0.187
Stock
800
1,620
Authorized Distributors
1
1
Resistance
3.3 kΩ
3.3 kΩ
Case/Package
0603
0603
Tolerance
0.05 %
0.05 %
Power Rating
62.5 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Multicomp MCTF0603ATY3301 provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 3300ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res, Thin Film, 3K3, 0.05%, 0.0625W, 0603; Resistance:3.3Kohm; Resistance Tolerance:± 0.05%; Power Rating:62.5Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Voltage Rating:50V Rohs Compliant: Yes |Multicomp Pro MCTF0603ATY3301

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]