Multicomp MCTAR10V106KB

Cap Tant Solid 10uF 10V 10% (4.8 X 7.2mm) Radial 5mm 125C
$ 0.046
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCTAR10V106KB.

element14 APAC

Datasheet2 pages12 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

KYOCERA AVXTAP106K010SRS
Cap Tant Solid 10uF 10V 10% (5 X 8.5mm) Radial 2.5mm 5 Ohm 125°C Ammo Pack
KYOCERA AVXTAP106K010HSB
Cap Tant Solid 10uF 10V 10% (5 X 10mm) Radial 6.35mm 5 Ohm 125°C Bulk
KYOCERA AVXTAP106K010GSB
Cap Tant Solid 10uF 10V 10% (5 X 10mm) Radial 3.18mm 5 Ohm 125°C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 10uF 10volts X5R +/-10%
卤10% 10V 10uF X5R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
PanasonicEEE1AA100NR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Multicomp MCTAR10V106KB provided by its distributors.

Cap Tant Solid 10uF 10V 10% (4.8 X 7.2mm) Radial 5mm 125C
TANTALUM CAPACITOR, 10UF, 10V, 5 OHM, 0.1, RADIAL; Capacitance:10µF; Voltage(DC):10V; Capacitance Tolerance:± 10%; Capacitor Terminals:PC Pin; Lead Spacing:5mm; ESR:5ohm; Failure Rate:-; Ripple Current:-; Product Diamete
Tantalum Capacitor, 10Uf, 10V, 5 Ohm, 0.1, Radial; Rango De Producto:Serie Mcta; Capacidad:10Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:10V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5Mm |Multicomp Pro MCTAR10V106KB

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]