Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEE1AA100NR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 10muF ±20% 0.157Dia 4.00mm
$ 0.169
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE1AA100NR.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages18 years ago
Datasheet7 pages7 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

JRH Electronics

Inventory History

3 month trend:
+142%

CAD Models

Download Panasonic EEE1AA100NR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-07-05
Lifecycle StatusNRND (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 weeks ago)

Related Parts

PanasonicEEE-1CA100NR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 10muF ±20% 0.197Dia 5.00mm
PanasonicEEE-1CA100SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 10muF 卤20% 0.157Dia 4.00mm
PanasonicEEE1EA100SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWX1C100MCL1GB
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 4 (DIA.) X 5.4MM, 10UF 16VDC, WX SERIES
KYOCERA AVXUWX1E100MCL1GB
Capacitor Aluminum 10uF 25V 20% (5 X 5.4mm) SMD 27mA 2000h 85C T/R
KYOCERA AVXUUT1V100MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUT 35V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic EEE1AA100NR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 10muF ±20% 0.157Dia 4.00mm
Panasonic EEE1AA100NR - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 6.3V, 20%, SMD, FULL REEL
Capacitor,Alum Electrolytic,Cap 10 uF,Tol 20%,Vol-Rtg 10 VDC,SMT,4x5.5,Cut Tape
Cap Aluminum Lytic 10uF 10V 20% (4 X 5.4mm) SMD 0.025A 2000h 85C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitors, 10V, 10µF, -40¡C to +85¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1717
Cap Aluminum 10uF 10V 20% (4 X 5.4mm) SMD 25mA 2000h 85°C T/R
Avnet Japan
EEE-S Series 10 V 10 uF Ø 4 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic
Aluminum Electrolytic Capacitor, 10Uf, 6.3V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:10Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Bi-Polar [Non-Polar]; Msl:- Rohs Compliant: Yes |Panasonic EEE-1AA100NR
Capacitance uF = 10 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Polarity = Bi-Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Ripple Current mA = 25 / Leakage Current uA = 6 / Series = S / Diameter mm = 4 / Height mm = 5.4 / Base Width mm = 4.3 / Base Length mm = 4.3 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q200

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-1AA100NR