Multicomp MCSR12X10R0FTL

Res Sulfur Resistant Thick Film 1206 10 Ohm 1% 1/4W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
$ 0.026
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCSR12X10R0FTL.

Newark

Datasheet10 pages12 years ago
Datasheet7 pages14 years ago

Inventory History

3 month trend:
-7.97%

Related Parts

Res General Purpose Thick Film 1206 10 Ohm 1% 1/4W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
PanasonicERJ-8ENF10R0V
Res Thick Film 1206 10 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRGH0603F10R
Surface Mount Thick Film Resistor, Crg Series, 10 Ohm, 200 Mw, - 1%, 50 V, 0603 [1608 Metric]
Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
SMD Chip Resistor, 10 Ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±100ppm/C Molded SMD Automotive Punched Paper T/R

Descriptions

Descriptions of Multicomp MCSR12X10R0FTL provided by its distributors.

Res Sulfur Resistant Thick Film 1206 10 Ohm 1% 1/4W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Avnet Japan
Surface Mount Thick Film Resistor, Mcsr 12 Series, 10 Ohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCSR12X10R0FTL
RES, 10R, 1%, 0.25W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 10ohm; Product Range: MCSR 12 Series; Voltage Rating: 200V; Resistor Element Material: Ceramic; Power Rating: 250mW; Resistance Tolera

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]