Multicomp MCSCH895-680KU

Inductor Power Wirewound 68uH 10% 1KHz 2.1A 0.16Ohm DCR RDL
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCSCH895-680KU.

Farnell

Datasheet3 pages14 years ago

Inventory History

3 month trend:
-35.26%

CAD Models

Download Multicomp MCSCH895-680KU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power Shielded Wirewound 68uH 20% 1MHz 12Q-Factor Ferrite 1.65A (8 X 8 X 3.7mm) T/R
Ind Power 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.36A RDL
Ind Power Wirewound 68uH 10% 1KHz Ferrite 1.5A AXL Bag
TAIYO YUDENLHL08TB680K
Inductor Power Wirewound 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A 200mOhm DCR RDL
TAIYO YUDENLHL10TB680K
Ind Power 68uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A Radial Ammo Pack
TAIYO YUDENLHL08NB680K
Ind Power 68uH 10% 2.52MHz 35Q-Factor Ferrite 1A RDL Bulk

Descriptions

Descriptions of Multicomp MCSCH895-680KU provided by its distributors.

Inductor Power Wirewound 68uH 10% 1KHz 2.1A 0.16Ohm DCR RDL
General Purpose Inductor, 68uH, 10%, 1 Element
Ind 68uH 10% 1kHz 2.1A Radial Leaded
Avnet Japan
1KHz 1KHz 68¦ÌH 160m¦¸ ¡À10% 12.7mm*19.05mm*10mm
INDUCTOR, 68UH, +10%; Product Range: MCSCH895 Series; Inductance: 68µH; Inductor Construction: Unshielded; RMS Current (Irms): 2.1A; Saturation Current (Isat): -; DC Resistance Max: 0.16ohm; Inductance Tole 75R0004
Inductor, 68Uh, +10%; Rango De Producto:Serie Mcsch895; Inductancia:68Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.16Ohm; Corriente Rms (Irms):2.1A; Corriente De Saturación (Isat):-; Tipo De Empaquetado:Individual |Multicomp Pro MCSCH895-680KU

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCSCH895-680KU.