Multicomp MCRR50102X7RK0100

Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125C
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRR50102X7RK0100.

IHS

Datasheet3 pages8 years ago
Datasheet3 pages14 years ago

Newark

Inventory History

3 month trend:
-22.70%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Cap Ceramic 0.001uF 100V X7R 10% Radial 5mm 125C Tape and Box
Yageo GroupC315C102K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 1000Pf X7R 10% Ls=2.54Mm
KYOCERA AVXSR151C102KAA
Capacitor, Ceramic; 1000pF; Multilayer; Radial; 100WVDC; +/-10%; X7R; 0.1In.T; 0.15In.L
KYOCERA AVXSR151C102KAT
Cap Ceramic 0.001uF 100V X7R 10% Radial 2.54mm 125°C Bulk
卤10% 100V 1nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Multicomp MCRR50102X7RK0100 provided by its distributors.

Cap Ceramic 0.001uF 100V X7R 10% Radial 5.08mm 125C
CAP, 1000PF, 100V, 10%, X7R; Capacitance:1000pF; Voltage Rating:100V; Product Range:MCRR Series; Capacitance Tolerance:± 10%; Capacitor
1nF ¡À10% X7R 100V 5.08mm*7.62mm
Cap, 1000Pf, 100V, Mlcc, Radial; Capacitance:1000Pf; Voltage(Dc):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:X7R; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Multicomp MCRR50102X7RK0100

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]