Multicomp MCRNLA10G0103B0E

Res Thick Film Network 10kohm 2% 1/8W ±200ppm/°C Bus Molded 10-Pin Through Hole Bulk
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRNLA10G0103B0E.

IHS

Datasheet5 pages10 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor Thick Film NET 10K Ohm 2% 3/4W ±100ppm/C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Res Thick Film NET 10K Ohm 2% 1W ±100ppm/C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
Resistor Thick Film NET 10K Ohm 2% 1W ±100ppm/C ISOL Conformal 8-Pin SIP Pin Thru-Hole Bulk
CTS Components77061103P
Res Thick Film NET 10K Ohm 2% 0.8W ±100ppm/C BUS Conformal Coated 6-Pin SIP Pin Thru-Hole Bulk
CTS Components77081103
Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.32W, 10000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010

Descriptions

Descriptions of Multicomp MCRNLA10G0103B0E provided by its distributors.

Res Thick Film Network 10kohm 2% 1/8W ±200ppm/°C Bus Molded 10-Pin Through Hole Bulk
Avnet Japan
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 100V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
10K¦¸ ¡À2% ¡À200ppm/¡æ SIP 25.4mm*2.5mm*5.08mm
RESISTOR NETWORK, THICK FILM, 9, 10KOHM, 2%, 10SIP; Resistance:10kohm; Network Circuit Type:Bussed; No. of Resistors:9Resistors; Resistor Case / Package:SIP; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating per Resistor:-RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]