Multicomp MCRL6065

Enclosure Multipurpose ABS Gray IP54
$ 1.862
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRL6065.

Newark

Datasheet1 page13 years ago
Datasheet1 page18 years ago

Related Parts

Hammond1553BGY
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, GRAY, GRAY,4.62X3.11X0.95 IN,1553 SERIES
Hammond1553CGY
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, GRAY, GRAY,4.62X3.11X1.3 IN,1553 SERIES
Hammond1553AABK
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, GRAY,2.95X1.97X0.67 IN,1553SERIES
Bud IndustriesPI-1901-LG
Bud Industries PI-1901-LG Electronic Enclosure, Light Gray, 0.9x2x3.5 in, PI Series
Bud IndustriesPI-1908-LG
BUD Electronic Enclosure ABS Plastic Light Gray (2.4 X 3.2 X 5.9 In) Item Number : PI-1908-LG
Bud IndustriesPI-1907-LG
BUD Electronic Enclosure ABS Plastic Light Gray (1.8 X 3.1 X 5.9 In) Item Number : PI-1907-LG

Descriptions

Descriptions of Multicomp MCRL6065 provided by its distributors.

Enclosure Multipurpose ABS Gray IP54
Avnet Japan
BOX, ABS, GREY, 205X105X40MM; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 205mm; External Width - Metric: 105mm; External Depth - Metric: 40mm; IP Rating: IP54; Body Colour: Grey; NEMA Ratin
ENCLOSURE, 1.57" X 4.13" X 8.07"; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:205mm; External Width - Metric:105mm; External Depth - Metric:40mm; IP Rating:IP54; Body Color:Gray; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]