Multicomp MCRH100V335M5X11

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRH100V335M5X11.

IHS

Datasheet7 pages22 years ago

Farnell

Newark

element14

Inventory History

3 month trend:
-29.73%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.113
$ 0.113
Stock
2,456
25,086
25,086
Authorized Distributors
3
2
2
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
27 mA
40 mA
40 mA
Height - Seated (Max)
-
12.4968 mm
12.4968 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1HM3R3I
Cap Aluminum 3.3uF 50V 20% (5 X 11mm) Radial 2.5mm 35mA 2000h 85°C Ammo Pack
PanasonicECA-1HM3R3B
Panasonic ECA1HM3R3B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NIC ComponentsNRGB3R3M50V5X11F
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 95.5 Ohm 70mA 10000h 105C Bulk

Descriptions

Descriptions of Multicomp MCRH100V335M5X11 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 3.3uF
Cap Aluminum 3.3uF 100V ±20% Cylindrical Can 2mm 29mA 2000 hr 105°C
Avnet Japan
CAP, 3.3µF, 100V, 20%; Capacitance:3.3µF; Voltage Rating:100V; Product Range:MCRH Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor 3.3Uf, 100V, 20%, Radial; Capacitance:3.3Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Series Name:Mcrh; Product Diameter:5Mm; Esr:- Rohs Compliant: Yes |Multicomp Pro MCRH100V335M5X11

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]