Multicomp MCRC1/2G471JT-RH

Res Carbon Composition 470 Ohm 5% 0.5W(1/2W) Conformal Coated AXL T/R
$ 0.302
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRC1/2G471JT-RH.

IHS

Datasheet8 pages12 years ago

Farnell

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-15
LTD Date2024-12-20

Related Parts

OhmiteOF471JE
470 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Co
OhmiteOD471JE
Fixed Resistor, Carbon Composition, 0.25W, 470ohm, 250V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 470Ohm 卤100ppm/C
OhmiteOF511JE
Fixed Resistor, Carbon Composition, 0.5W, 510ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity1-2176045-2
Fixed Resistor, Wire Wound, 5W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-2176079-1
Fixed Resistor, Wire Wound, 3W, 470ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCRC1/2G471JT-RH provided by its distributors.

Res Carbon Composition 470 Ohm 5% 0.5W(1/2W) Conformal Coated AXL T/R
Fixed Resistor, Carbon Composition, 0.5W, 470ohm, 350V, 5% +/-Tol
CARBON RESISTOR, 470 OHM, 500mW, 5%; Res; CARBON RESISTOR, 470 OHM, 500mW, 5%; Resistance: 470ohm; Product Range: MCRC Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case / Package: Axial Leaded; Voltage Ra
Carbon Resistor, 470 Ohm, 500Mw, 5%; Rango De Producto:Serie Mcrc; Resistencia:470Ohm; Potencia Nominal:500Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:350V; Tipo De Resistencia:Axial Leaded; Coeficiente De Temperatura:- |Multicomp Pro MCRC1/2G471JT-RH

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]