Multicomp MCRC1/2G183JT-RH

Fixed Resistor, Carbon Composition, 0.5W, 18000ohm, 350V, 5% +/-Tol, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCRC1/2G183JT-RH.

IHS

Datasheet8 pages12 years ago

Farnell

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2013-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-15
LTD Date2024-12-20

Related Parts

OhmiteOF183JE
Fixed Resistor, Carbon Composition, 0.5W, 18000ohm, 350V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR50J18K
Res Carbon Film 18K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
PanasonicERD-S1TJ183V
Fixed Resistor, Carbon Film, 0.5W, 18000ohm, 300V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
OhmiteOD183JE
Fixed Resistor, Carbon Composition, 0.25W, 18000ohm, 250V, 5% +/-Tol, Through Hole Mount
TE ConnectivityCFR200J18K
Res Carbon Film 18K Ohm 5% 2W -450ppm/C to 0ppm/C Conformal AXL Thru-Hole Ammo Pack
PanasonicERG-1SJ183
ERG SERIES AXIAL THROUGH HOLE FIXED RESISTOR 18KOHMS +/-5% 1W +/-350PPM/DEGC

Descriptions

Descriptions of Multicomp MCRC1/2G183JT-RH provided by its distributors.

Fixed Resistor, Carbon Composition, 0.5W, 18000ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Carbon Composition 18K Ohm 5% 0.5W(1/2W) Conformal Coated AXL T/R
CARBON Resistor, 18KOHM, 500mW, 5%; Resi; Resistance:18kohm; Product Range:MCRC Series; Power Rating:500mW;
CARBON RESISTOR, 18KOHM, 500 W, 5%
Carbon Resistor, 18Kohm, 500Mw, 5%; Resistance:18Kohm; Product Range:Mcrc Series; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Carbon Composition Rohs Compliant: Yes |Multicomp Pro MCRC1/2G183JT-RH

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]