TE Connectivity CFR50J18K

Res, 18K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J18K
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J18K.

Master Electronics

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

JRH Electronics

Newark

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-31.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityCFR25J18K
Res Carbon Film 18K Ohm 5% 0.33W(1/3W) -450ppm/C to 0ppm/C AXL Ammo
Stackpole ElectronicsCF18JT18K0
CF18 Series 18 kOhm ±5% 0.125 W 0 to -400 ppm/°C Axial Carbon Film Lead Resistor
Stackpole ElectronicsCFM14JT18K0
Res Carbon Film 18K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCFM12JT18K0
Fixed Resistor, Carbon Film, 0.5W, 18000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
TE ConnectivityLR1F18K
Res, 18K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F18K
TE ConnectivityLR1F18K2
Res, 18K2, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F18K2
TE ConnectivityCFR25J18K
Res Carbon Film 18K Ohm 5% 0.33W(1/3W) -450ppm/C to 0ppm/C AXL Ammo
Stackpole ElectronicsCF14JT18K0
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 18kOhm 0.25W 1/4W
Stackpole ElectronicsCF12JT18K0
Fixed Resistor, Carbon Film, 0.5W, 18000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Yageo GroupRSF2WSJT-73-18K
Fixed Resistor, Metal Oxide Film, 2W, 18000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 18000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityLR1F18K
Res, 18K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F18K

Descriptions

Descriptions of TE Connectivity CFR50J18K provided by its distributors.

Res, 18K, 5%, 500Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR50J18K
Res Carbon Film 18K Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Thin Film, 0.5W, 18000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
CFR50 5% 18K Resistance Value: 18K Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Power Rating: .5 W Through-Hole Resistor | 18K Ω Carbon Film General Purpose Resistor | Part Number: CFR50J18K | Internal Number: 3-1623932-2 | Alias Number: CFR50J18KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1623932-2