Multicomp MCPWR12FTEA7503

Res Pulse Withstanding Thick Film 2512 750k Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR12FTEA7503.

JRH Electronics

Datasheet6 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
+28.93%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.242
Stock
48,325
2,000
Authorized Distributors
3
3
Resistance
750 kΩ
750 kΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicERJ3EKF7503V
Res Thick Film 0603 750K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ2RKF7503X
Res Thick Film 0402 750K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-6ENF7503V
Res Thick Film 0805 750K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 750000ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res Thick Film 0603 750K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 750000ohm, 200V, 1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Multicomp MCPWR12FTEA7503 provided by its distributors.

Res Pulse Withstanding Thick Film 2512 750k Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 750000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512
Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 750 Kohm, 1.5 W, 1%, 500 V Rohs Compliant: Yes |Multicomp Pro MCPWR12FTEA7503
电阻, 750K, 1%, 1.5W, 2512, 厚膜;
750K¦¸ ¡À1% 1.5W ¡À100ppm/¡æ 2512

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]