Multicomp MCPWR12FTEA1100

Res General Purpose Thick Film 2512 110 Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCPWR12FTEA1100.

IHS

Datasheet6 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
-0.29%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.268
Stock
42,571
7,709
Authorized Distributors
3
4
Resistance
110 Ω
110 Ω
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1.5 W
1.5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1GEF1100C
Res Thick Film 0201 110 Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0201 110 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-P03F1100V
Res Thick Film 0603 110 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0201FR-07110RL
Res Thick Film 0201 110 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-S02F1100X
Res Thick Film 0402 110 Ohm 1% 0.1W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0201 110 Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Multicomp MCPWR12FTEA1100 provided by its distributors.

Res General Purpose Thick Film 2512 110 Ohm 1% 1.5W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 110ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512
Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 110 Ohm, 1.5 W, 1%, 500 V Rohs Compliant: Yes |Multicomp Pro MCPWR12FTEA1100
RES, 110R, 1%, 1.5W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 110ohm; Product Range: MCPWR Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 1.5W; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]