
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | MCPFP 10A 125V | 0 | 5 | 7h | ||||||||
| element14 APAC | MCPFP 10A 125V | 0 | 5 | 20h |
Download datasheets and manufacturer documentation for Multicomp MCPFP 10A 125V.
Download Multicomp MCPFP 10A 125V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Multicomp MCPFP 10A 125V provided by its distributors.
Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:
Download datasheets and manufacturer documentation for Multicomp MCPFP 10A 125V.