Panasonic ERJ6GEYJ333V

125mW Thick Film Resistors 200V ±5% ±200ppm/℃ 33kΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ333V.

Newark

Datasheet0 pages0 years ago
Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

Future Electronics

JRH Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 33kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 33K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 33K Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, Thick Film Chip; 33 K Ohms; Case 0805; 0.125W; +/-5%; SMD; 200ppm/K; 150V
Res Thick Film 0805 30K Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0805 30K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ6GEYJ333V provided by its distributors.

125mW Thick Film Resistors 200V ±5% ±200ppm/℃ 33kΩ 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 33 kΩ, 0.125 W, ±5 %, ERJ6GEYJ333V
Thick Film Chip Res, 0805, 1/10W 5%; 33Kohm, 7 Inch Reel
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±200ppm/C 33kOhm 0.125W 1/8W
ERJ Series 0805 33 kOhm 0.125 W ±5 % ±200ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 33 Kilohms,Pwr-Rtg 0.125 W,Tol 5%,SMT,0805,Cut Tape
RES THICK FILM 33K OHM 1/8W 5% 0805 SMD
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Thick Film Resistors - SMD 0805 33Kohms 5% AEC-Q200
Thick Film Chip Resistor, 33000 ½, 5 %, 0.125 W
Panasonic SCT
Panasonic ERJ6GEYJ333V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 33 kOhm
RESISTOR, 0805, 33K 5%, 0.125W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:33kohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ333V
  • ERJ-6GEYJ333V.