Multicomp MCMR08W1R60FTL

Res General Purpose Thick Film 0805 1.6 Ohm 1% 1/8W -200ppm/°C to 400ppm/°C Molded Paper T/R
$ 0.015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR08W1R60FTL.

Farnell

Datasheet7 pages8 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Res Thick Film 0805 1.6 Ohm 1% 0.1W(1/10W) ±400ppm/C Pad SMD T/R
Res Sulfur Resistant Thick Film 0805 1.5 Ohm 1% 1/8W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Yageo GroupRC0805FR-071R6L
Res Thick Film 0805 1.6 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Res Thick Film 0805 1.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-071R5L
Resistor, Metal Glaze/Thick Film, 0.125 W, 1 %, 200 Ppm, 1.5 Ohm, Surface Mount, 0805
Yageo GroupRC0805FR-071R69L
Res Thick Film 0805 1.69 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Multicomp MCMR08W1R60FTL provided by its distributors.

Res General Purpose Thick Film 0805 1.6 Ohm 1% 1/8W -200ppm/°C to 400ppm/°C Molded Paper T/R
Avnet Japan
Surface Mount Chip Resistor, Ceramic, Mcmr Series, 1.6 Ohm, 125 Mw, 1%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR08W1R60FTL
RES, 1R6, 1%, 0.125W, 0805, CERAMIC; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.6ohm; Product Range: MCMR Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Toleran

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]