Multicomp MCMR06X125 JTL

Res General Purpose Thick Film 0603 1.2M Ohm 5% 1/10W ±100ppm/°C Ceramic Paper T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR06X125 JTL.

IHS

Datasheet12 pages12 years ago

Farnell

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRC0603JR-071M2L
Res Thick Film 0603 1.2M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0603JR-071M2L
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 1.2MΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-071M3L
Res Thick Film 0603 1.3M Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 1.2M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive
Res Thick Film 0603 1.2M Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ3GEYJ125V
Surface Mount Chip Resistor, Thick Film, AEC-Q200 ERJ Series, 1.2 Mohm, 100 mW, 5%, 75 V

Descriptions

Descriptions of Multicomp MCMR06X125 JTL provided by its distributors.

Res General Purpose Thick Film 0603 1.2M Ohm 5% 1/10W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1200000ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
Surface Mount Chip Resistor, Ceramic, Mcmr Series, 1.2 Mohm, 100 Mw, 5%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR06X125 JTL
RES, 1M2, 5%, 0.1W, 0603, CERAMIC; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.2Mohm; Product Range: MCMR Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMR06X125JTL