Multicomp MCMR04X52R3FTL

Surface Mount Thick Film Resistor, Mcmr Series, 52.3 Ohm, 62.5 Mw, - 1%, 50 V Rohs Compliant: Yes
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMCMR04X52R3FTL010Cut Tape
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04X52R3FTL.

IHS

Datasheet18 pages12 years ago

Farnell

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0402 52.3 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 52.3 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-0752R3L
RC Series 0402 0.063 W 52.3 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0402FR-0751RL
SMD Chip Resistor, 51 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Yageo GroupRC0402FR-0756RL
RC Series 0402 0.063 W 56 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0402 56 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Multicomp MCMR04X52R3FTL provided by its distributors.

Surface Mount Thick Film Resistor, Mcmr Series, 52.3 Ohm, 62.5 Mw, - 1%, 50 V Rohs Compliant: Yes
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 52.3ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES, 52R3, 1%, 0.0625W, 0402, CERAMIC
RES, 52R3, 1%, 0.0625W, 0402, CERAMIC; Resistor Case Style: 0402 [1005 Metric]; Resistance: 52.3ohm; Product Range: MCMR Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tole

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]