Multicomp MCMR04X364 JTL

Res General Purpose Thick Film 0402 360k Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04X364 JTL.

IHS

Datasheet18 pages12 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupRC0402JR-07360KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 360kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-07390KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 390kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-07330KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 330kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 360K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 360K Ohm 5% 1/16W ±200ppm/°C Molded SMD Punched Paper T/R
TE ConnectivityCRG0402J330K
Res Thick Film 0402 330K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD

Descriptions

Descriptions of Multicomp MCMR04X364 JTL provided by its distributors.

Res General Purpose Thick Film 0402 360k Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 360000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Surface Mount Thick Film Resistor, Mcmr Series, 360 Kohm, 62.5 Mw, - 5%, 50 V Rohs Compliant: Yes |Multicomp Pro MCMR04X364 JTL
RES, 360K, 5%, 0.0625W, 0402, CERAMIC; Resistor Case Style: 0402 [1005 Metric]; Resistance: 360kohm; Product Range: MCMR Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tole

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMR04X364JTL