Multicomp MCMR04X241 JTL

Res General Purpose Thick Film 0402 240 Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04X241 JTL.

IHS

Datasheet18 pages12 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0402JR-07240RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 240Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402JR-07240RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 240Ω 0402 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0402 220 Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
Res Thick Film 0402 240 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-07220RL
Res General Purpose Thick Film 0402 220 Ohm 5% 1/16W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 240 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Multicomp MCMR04X241 JTL provided by its distributors.

Res General Purpose Thick Film 0402 240 Ohm 5% 1/16W ±100ppm/°C Ceramic Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 240ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Surface Mount Thick Film Resistor, Mcmr Series, 240 Ohm, 62.5 Mw, - 5%, 50 V Rohs Compliant: Yes |Multicomp Pro MCMR04X241 JTL
RES, 240R, 5%, 0.0625W, 0402, CERAMIC; Resistor Case Style: 0402 [1005 Metric]; Resistance: 240ohm; Product Range: MCMR Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Available until stocks are exhausted

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMR04X241JTL