Multicomp MCMR04X1R0 JTL

Res General Purpose Thick Film 0402 1 Ohm 5% 1/16W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04X1R0 JTL.

IHS

Datasheet7 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor Thick Film 0402 1 Ohm 5% 1/16w ±200ppm °C Surface Mount Punched Paper Tape and Reel
62.5mW Thick Film Resistors 50V ±5% ±200ppm/℃ 1Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402JR-071RL
Res Thick Film 0402 1 Ohm 5% 0.063W(1/16W) ±200ppm/°C Pad SMD T/R / RES SMD 1 OHM 5% 1/16W 0402
Yageo GroupAC0402JR-071RL
Res Thick Film 0402 1 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAF0402JR-071RL
Res 0402 1 Ohm 5% 0.063W(1/16W) ±200ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Multicomp MCMR04X1R0 JTL provided by its distributors.

Res General Purpose Thick Film 0402 1 Ohm 5% 1/16W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Avnet Japan
Fixed Resistor, 0.0625W, 1ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Res 0402 1 Ohm 5% 0.063W(1/16W) -200ppm/¡ãC to 400ppm/¡ãC Sulfur Resistant Pad SMD Automotive T/R
Surface Mount Thick Film Resistor, Mcmr Series, 1 Ohm, 62.5 Mw, - 5%, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR04X1R0 JTL
RES, 1R, 5%, 0.0625W, 0402; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1ohm; Product Range: MCMR04 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: ± 5%;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCMR04X1R0JTL