Multicomp MCLPR50V228M22X25

Cap Aluminum 2200uF 50V ±20% Cylindrical Can 1.9A 2000 hr 85°C
$ 1.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCLPR50V228M22X25.

Newark

Datasheet8 pages11 years ago
Datasheet10 pages14 years ago

Farnell

Inventory History

3 month trend:
-100%

Related Parts

PanasonicECA-1JM222
Cap Aluminum 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
PanasonicECA-1JHG222
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUVR1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 63V 2200muF ±20% 0.709Dia 18.00mm
NichiconUVK1J222MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 2200muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF
PanasonicECA1JAM222X
Cap Aluminum Lytic 2200uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1400mA 2000h 85C Bulk

Descriptions

Descriptions of Multicomp MCLPR50V228M22X25 provided by its distributors.

Cap Aluminum 2200uF 50V ±20% Cylindrical Can 1.9A 2000 hr 85°C
Avnet Japan
Cap Aluminum Lytic 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 1900mA 85C
2.2mF 50V ¡À20% 10mm 1.9A , 22mm*25mm
Cap, 2200Uf, 50V, Alu Elec, Qc/Snap-In; Capacitance:2200Μf; Voltage(Dc):50V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Lpr Series Rohs Compliant: Yes |Multicomp Pro MCLPR50V228M22X25

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]