Multicomp MCLPR25V479M35X56

Cap Aluminum 47000uF 25V ±20% Cylindrical Can 9.2A 2000 hr 85°C
$ 6.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCLPR25V479M35X56.

Newark

Datasheet8 pages11 years ago
Datasheet10 pages14 years ago

Inventory History

3 month trend:
-38.57%

Related Parts

United Chemi-ConESMH250VNN473MA63T
Cap Aluminum Lytic 47000uF 25V 20% (35 X 63mm) Snap-In 10mm 0.012 Ohm 8630mA 2000h 85°C Bulk
United Chemi-ConESMH250VNN473MA50T
SERIES: SMH-LU; VOLT: 25; CAP: 47000; DIA X LENGTH: 35X50; PACKAGING: SNAP-IN
PanasonicECOS1EP473EA
Cap Aluminum 47000uF 25V 20% (35 X 50mm) Snap-In 10mm 0.017 Ohm 8000mA 3000h 85°C Bulk
Cornell Dubilier380LX473M025A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 25V 47000muF ±20% 1.378Dia 35.00mm
PanasonicECE-T1EA473EA
Cap Aluminum 47000uF 25V 20% (35 X 63mm) Snap-In 0.017 Ohm 6560mA 3000h 105°C Bulk

Descriptions

Descriptions of Multicomp MCLPR25V479M35X56 provided by its distributors.

Cap Aluminum 47000uF 25V ±20% Cylindrical Can 9.2A 2000 hr 85°C
Avnet Japan
Electrolytic Capacitor, Snap-In, Lpr Series, 47000 F, 20%, 25 V, 35 Mm Rohs Compliant: Yes |Multicomp Pro MCLPR25V479M35X56
CAP, 47000µF, 25V, ALU ELEC, SNAP IN; Capacitance:47000µF; Voltage Rating:25V; Product Range:LPR Series; Lifetime Temperature:2000 hours 85°C;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]