Multicomp MCL453SRD

LED Single Standard Red 643nm 20mA 2-Pin Radial Leaded
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL453SRD.

Newark

Datasheet3 pages13 years ago

Farnell

Related Parts

LED;RED;11MCD;0.061IN.DIA.;SMD;100MA;2V VF;635NM;140DEG;SMD;WHITE DIFFUSED;5V VR
Single Color LED, Green, Diffused Milky White, 1.4mm
LED; Yellow; 10mcd; SMD; 100mA; 2.1V; 140deg; 585nm; Diffused; 5V; 50mW; -25degC

Descriptions

Descriptions of Multicomp MCL453SRD provided by its distributors.

LED Single Standard Red 643nm 20mA 2-Pin Radial Leaded
Avnet Japan
LED, 2MMX5MM, 120°, SUPER-RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: 2mm x 5mm; Forward Current If: 20mA; Forward Voltage: 1.85V; Wavelength Typ: 643nm; Luminous Intensity: 12mcd; Viewing Angle: 120°; Lens
Led, Red, 5Mm X 2Mm, 12Mcd, 643Nm; Led Color:Rojo; Tamaño De Bulbo:-; Longitud De Onda Típ.:643Nm; Tensión Directa:1.85V; Corriente Directa If:20Ma; Intensidad Luminosa:12Mcd; Led, Montaje:Through Hole; Lente, Perfil:Rectangular |Multicomp Pro MCL453SRD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]