Multicomp MCL239YGW

Bi-Color Green/Yellow 590nm/570nm 20mA 3-Pin Radial Leaded
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL239YGW.

Newark

Datasheet4 pages13 years ago

Farnell

Related Parts

LED Uni-Color Yellow Green 575nm 2-Pin Chip 0603(1608Metric) T/R
Single Color LED, Super Red, Colorless Clear, 1.5mm
Single Color LED, Super Red, Colorless Clear, 1.5mm
Single Color LED, Super Red, Colorless Clear, 1.5mm
LED Uni-Color Red 650nm 2-Pin Chip 0603(1608Metric) T/R
VCC VAOL-S6YP4 LED SMT 0603 1.9V 16mcd 120deg Yellow 3K

Descriptions

Descriptions of Multicomp MCL239YGW provided by its distributors.

Bi-Color Green/Yellow 590nm/570nm 20mA 3-Pin Radial Leaded
Avnet Japan
Led, 2Mm X 5Mm, Yellow/Green; Tamaño De Bulbo:-; Led Color:Verde, Amarillo; Luminous Intensity/Color:Y 3.2Mcd, G 3.1Mcd; Ángulo De Visión:120°; Forward Voltage/Color:Y 2.1V, G 2.1V; Forward Current/Color:Y 20Ma, G 30Ma |Multicomp Pro MCL239YGW
LED, 2MMX5MM, YELLOW/GRN; LED Colour:Green, Yellow; LED Mounting:Through Hole; Bulb Size:-; Viewing Angle:120°; Lens Shape:Rectangular; Forward Current / Colour:Y 20mA, G 20mA; Luminous Intensity / Colour:Y 3.2mcd, G 3.1

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]