Multicomp MCL053URC

Led, Red, T-1 3/4 (5MM), 1.45CD, 643NM
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMCL053URC05
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053URC.

Newark

Datasheet3 pages13 years ago

Farnell

Related Parts

Red 5 mm 20° Water Clear 1200 mcd 1.7 V Through Hole LED - T-1¾
KingbrightAPD3224SYCK-F01
LED YELLOW CLEAR SMD / Yellow 590nm LED Indication - Discrete 2V 1210 (3225 Metric)
KingbrightAPD3224SECK-F01
Single Color LED, Super Bright Orange, Water Clear, T-3/4, 1.9mm
KingbrightAPTD3216SECK
APTD3216SECK Orange LED; 601 nm 3216 (1206) Clear; Dome Lens SMD package
LED, QuasarBrite, Red, T-1 3/4 (5mm), 660 nm, 1.7 V, 20 mA, 1200 mcd RoHS Compliant: Yes
Single Color LED, Super High Intensity Red, Water Clear, T-1, 3mm

Descriptions

Descriptions of Multicomp MCL053URC provided by its distributors.

LED, RED, T-1 3/4 (5MM), 1.45CD, 643NM
LED, 5MM, 16°, SUPER-RED
LED, 5MM, 16°, SUPER-RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 1.85V; Wavelength Typ: 643nm; Luminous Intensity: 1.45cd; Viewing Angle: 16°; Lens S

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]