Multicomp MCL053UGC

LED Single Standard Green 527nm 20mA 2-Pin Radial Leaded
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellMCL053UGC05
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053UGC.

element14 APAC

Datasheet3 pages13 years ago

Farnell

Related Parts

Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
LED Low-Power Uni-Color Cool White 5500K 9.5lm 3.2V 4-Pin PLCC T/R
Single Color LED, Super Bright White, Water Transparent, T-1, 3mm
2800-5600 Mcd, Chrom W3,w4, Tape & Reel Rohs Compliant: Yes |Cree Led CLA2A-WKW -CYAZ0343
LA E65F-CADA-24-1,POWER TOPLED LENS SERIESAMBER LED,617 NM PLCC 4,ROUND LENS

Descriptions

Descriptions of Multicomp MCL053UGC provided by its distributors.

LED Single Standard Green 527nm 20mA 2-Pin Radial Leaded
Avnet Japan
Led, Green, T-1 3/4 (5Mm), 4.5Cd, 527Nm; Led Color:Green; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:3.4V; Wavelength Typ:527Nm; Luminous Intensity:4.5Cd; Viewing Angle:16°; Msl:- Rohs Compliant: Yes |Multicomp Pro MCL053UGC

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]