Multicomp MCL053SRD

LED Uni-Color Red 660nm 2-Pin T-1 3/4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL053SRD.

Newark

Datasheet3 pages13 years ago

Farnell

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
LED RED CLEAR Z-BEND SMD / Red LED Indication - Discrete 2V 2-SMD, Z-Bend
Green 3 x 1 x 2 mm 26 mcd Clear 160° 2.6 V Surface Mount LED

Descriptions

Descriptions of Multicomp MCL053SRD provided by its distributors.

LED Uni-Color Red 660nm 2-Pin T-1 3/4
LED, 5MM, 36°, SUPER-RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 1.85V; Wavelength Typ: 643nm; Luminous Intensity: 50mcd; Viewing Angle: 45°; Lens Sh
Led, Red, T-1 3/4 (5Mm), 50Mcd, 643Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:643Nm; Tensión Directa:1.85V; Corriente Directa If:20Ma; Intensidad Luminosa:50Mcd; Led, Montaje:Through Hole |Multicomp Pro MCL053SRD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]