Multicomp MCL034LYD

LED Single Standard Yellow 590nm 20mA 2-Pin Radial Leaded
$ 0.086
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCL034LYD.

Newark

Datasheet3 pages13 years ago

Farnell

Inventory History

3 month trend:
-2.00%

Related Parts

OPTO LP T67K-F1G2-25,TOPLED SERIES GREEN LED,560 NM PLCC 2,ROUND LENS
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
Single Color LED, Green, Diffused, T-1, 3mm
Single Color LED, High Efficiency Red, Diffused, T-3/4, 2mm
KingbrightWP710A10LID
Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
KingbrightWP483YDT
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Multicomp MCL034LYD provided by its distributors.

LED Single Standard Yellow 590nm 20mA 2-Pin Radial Leaded
Avnet Japan
590nm 76¡ã 2.5V 20mA 4mm*4mm
Led, Yellow, T-1 (3Mm), 3.5Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:T-1 (3Mm); Longitud De Onda Típ.:590Nm; Tensión Directa:1.85V; Corriente Directa If:20Ma; Intensidad Luminosa:3.5Mcd; Led, Montaje:Through Hole |Multicomp Pro MCL034LYD

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]