Multicomp MCHPR100V128M25X36

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCHPR100V128M25X36.

Newark

Datasheet8 pages6 years ago
Datasheet8 pages12 years ago
Datasheet10 pages14 years ago

Inventory History

3 month trend:
-7.41%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2019-10-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConESMH101VSN122MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF
United Chemi-ConEKMH800VNN122MQ25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 100V 1200muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH101VNN122MR20T
SERIES: KMH-LU; VOLT: 100; CAP: 1200; DIA X LENGTH: 29X19; PACKAGING: SNAP-IN
NichiconLGU1K122MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1200muF ±20% 0.866Dia 22.00mm
NichiconLGU2A122MELZ
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount

Descriptions

Descriptions of Multicomp MCHPR100V128M25X36 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
Cap Aluminum 1200uF 100V ±20% Cylindrical Can 1.2A 2000 hr 105°C
Avnet Japan
Electrolytic Capacitor, Snap-In, Hpr Series, 1200 F, 20%, 100 V, 25 Mm Rohs Compliant: Yes |Multicomp Pro MCHPR100V128M25X36
CAP, 1200µF, 100V, ALU ELEC, SNAP IN; Capacitance:1200µF; Voltage Rating:100V; Product Range:HPR Series; Lifetime Temperature:2000 hours 105°C;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]