Multicomp MCGPR35V476M6.3X11

GPR ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 47muF 35V
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGPR35V476M6.3X11.

Newark

Datasheet6 pages6 years ago
Datasheet6 pages15 years ago
Datasheet5 pages18 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-40.85%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.216
$ 0.216
Stock
99,526
72,734
72,734
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
-
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
3.38 Ω
3.38 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
135 mA
140 mA
140 mA
Height - Seated (Max)
-
13.0048 mm
13.0048 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1VM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA-1EM470
M Series 25 V 47 uF 5 x 11 mm 2 mm=LS Radial Aluminum Electrolytic Capacitor
PanasonicECA-1EM470I
ALUMINUM ELECTROLYTIC CAPACITOR, 47uF, 25V, 20%, RADIAL
KYOCERA AVXUVR1E470MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPW1E470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 47muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Multicomp MCGPR35V476M6.3X11 provided by its distributors.

GPR ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 47muF 35V
Cap Aluminum 47uF 35V ±20% Cylindrical Can 2.54mm 135mA 2000 hr 85°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 135mA 2000h 85C
Aluminum Electrolytic Capacitor 47Uf, 35V, 20%, Radial; Rango De Producto:Serie Gpr; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:35V; Diámetro:6.3Mm; Terminales Del Condensador:Conexión Radial; Resistencia Esr:- |Multicomp Pro MCGPR35V476M6.3X11
CAP, 47µF, 35V, 20%; Capacitance: 47µF; Voltage Rating: 35V; Product Range: MCGPR Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6.3mm; Lead Spacing: 2.54mm; Height: 11mm; Operating Temperatu

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]