Multicomp MCGLR35V227M10X16

Cap Aluminum 220uF 35V ±20% Cylindrical Can 5mm 450mA 2000 hr 105°C
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCGLR35V227M10X16.

Newark

Datasheet3 pages9 years ago
Datasheet5 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA-1VM221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEU-FC1E221
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicECA-1EM221
M Series 220 uF 25 V 85°C Ø8x12.5 mm LS=3.5 mm 2 kHrs Aluminum Electrolytic Cap
KYOCERA AVXUVR1V221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 220muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUVR1E221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 220muF ±20% 0.315Dia 8.00mm
NichiconUPS1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Multicomp MCGLR35V227M10X16 provided by its distributors.

Cap Aluminum 220uF 35V ±20% Cylindrical Can 5mm 450mA 2000 hr 105°C
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
CAP, 220µF, 35V, 20%; Capacitance:220µF; Voltage Rating:35V; Product Range:MCGLR Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Capacitance:220Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Multicomp Pro MCGLR35V227M10X16

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]