Multicomp MCFT0BT3N2

Ind RF Chip Molded Thin Film 3.2nH ±0.1nH 10@500MHz Q-Factor Ceramic 380mA T/R
$ 0.024
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCFT0BT3N2.

Newark

Datasheet9 pages14 years ago

Related Parts

Inductor RF Thin Film 0.0032uH 0.1nH 500MHz 13Q-FactorCeramic 0.38A 0.45Ohm DCR 0402 T/R
Inductor RF Thin Film 0.003uH 0.1nH 500MHz 13Q-FactorCeramic 0.38A 0.45Ohm DCR 0402 T/R
TAIYO YUDENHKQ0603S3N3C-T
General Purpose Inductor, 0.0033uH, 6.061%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0032uH, 3.125%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0032uH, 6.25%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Thin Film 0.0033uH 0.1nH 500MHz 13Q-FactorCeramic 0.38A 0.45Ohm DCR 0402 T/R

Descriptions

Descriptions of Multicomp MCFT0BT3N2 provided by its distributors.

Ind RF Chip Molded Thin Film 3.2nH ±0.1nH 10@500MHz Q-Factor Ceramic 380mA T/R
Avnet Japan
Surface Mount High Frequency Inductor, Mcft Series, 3.2 Nh, 0.1Nh, 0402 [1005 Metric], 6 Ghz Rohs Compliant: Yes |Multicomp Pro MCFT0BT3N2
INDUCTOR, 3.2NH, +/-0.1NH, 0402; Inductance: 3.2nH; Product Range: MCFT Series; DC Current Rating: 380mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 0.45ohm; Inductan

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]