Multicomp MCF 1W 470K

Fixed Resistor, Carbon Film, 1W, 470000ohm, 500V, 5% +/-Tol, -700, 0ppm/Cel, Through Hole Mount
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCF 1W 470K.

IHS

Datasheet11 pages6 years ago

Newark

Farnell

Inventory History

3 month trend:
-44.35%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2019-09-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KOA SpeerCFS1/2C514J
Fixed Resistor, Carbon Film, 0.5W, 510000ohm, 350V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-470K
Res Carbon Film 470K Ohm 5% 0.25W(1/4W) -700ppm/C to 0ppm/C Conformal Coated AXL T/R
Yageo GroupCFR-50JB-52-470K
CFR Series 0.5 W 470 Kohm ±5% -700 to 0 ppm/°C Axial Carbon Film Resistor
Yageo GroupCFR-12JR-52-470K
General Type Carbon Film Resistor 470kOhm 1/6W 5% Axial T/R
Fixed Resistor, Metal Film, 1W, 470000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1879351-4
Fixed Resistor, Metal Film, 1W, 470000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Multicomp MCF 1W 470K provided by its distributors.

Fixed Resistor, Carbon Film, 1W, 470000ohm, 500V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
Res General Purpose Carbon Film 470k Ohm 5% 1W -700ppm/°C to 0ppm/°C Conformal Solder
Avnet Japan
RES, 470K, 5%, 1W, AXIAL, CARBON FILM; Resistance:470kohm; Product Range:MCF Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case
Carbon Film Resistor, 470Kohm, 1W, 5%; Rango De Producto:Serie Mcf; Resistencia:470Kohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 5%; Tensión Nominal:500V; Tipo De Resistencia:Axial Leaded; Núm. De Contactos:2 |Multicomp Pro MCF 1W 470K

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCF1W470K