Multicomp MCCC1500V220JNPO

Cap Ceramic Disc 22pF 1.5kV C0G 5% Solder Pin Through Hole 125°C
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCCC1500V220JNPO.

IHS

Datasheet1 page14 years ago

Newark

Inventory History

3 month trend:
-78.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 22pF 1000V SL 5% (4.5 X 4mm) Radial 5mm 125°C Bulk
Cap Ceramic 22pF 50V C0G 5% Radial 5mm 125C Ammo
Ceramic Disc & Plate Capacitor, DEA Series, 22 pF, - 5%, SL, 3.15 kV, Radial Leaded
KYOCERA AVXSR151A220JAATR1
Cap Ceramic 22pF 100V C0G 5% Radial 2.54mm 125°C T/R
卤5% 50V 22pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC324C220J1G5TA
Cap Ceramic 22pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk

Descriptions

Descriptions of Multicomp MCCC1500V220JNPO provided by its distributors.

Cap Ceramic Disc 22pF 1.5kV C0G 5% Solder Pin Through Hole 125°C
Avnet Japan
Ceramic Capacitor, Ceramic
22pF ¡À5% C0G(NP0) 1.5KV
CERAMIC CAPACITOR 22PF 1500V, C0G, 5%, RADIAL; Capacitance:22pF; Voltage(DC):1.5kV; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Lead Spacing:6.35mm; Capacitor Terminals:Radial Leaded; Product Range:C
Ceramic Capacitor 22Pf 1500V, C0G, 5%, Radial; Rango De Producto:Serie Cc; Capacidad:22Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:1.5Kv; Terminales Del Condensador:Conexión Radial |Multicomp Pro MCCC1500V220JNPO

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]