Multicomp MCC11B472K2HS5L-RH

High-Voltage Ceramic Disc Capacitors
$ 0.398
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCC11B472K2HS5L-RH.

Newark

Datasheet1 page24 years ago

element14

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicECQ-E6472KF
Cap Film 0.0047uF 630V PET 10% (12 X 4.5 X 10mm) Radial 10mm 105C Bulk
Yageo GroupR60PF14705030K
Cap Film 0.0047uF 630V PET 10%( 13 X 4 X 9mm) Radial Wound 10mm 105C Automotive Bulk
Yageo GroupRSBPC1470AA00K
Cap Film 0.0047uF 630V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive Bulk
PanasonicECQ-E6472KF3
ECQE(F), MET POLYESTER FILM CAP RADIAL L / 630VDC, 0.0047UF, 10%, LS=5MM, T<(>&<)>A CRMP
Yageo GroupR60PF1470AA30K
Cap Film 0.0047uF 630V PET 10% (13 X 4 X 9mm) Radial Wound 10mm 105C Automotive Bulk
Cap Ceramic 0.0047uF 630V X7R 10% Radial 5mm 125C Automotive Ammo

Descriptions

Descriptions of Multicomp MCC11B472K2HS5L-RH provided by its distributors.

High-Voltage Ceramic Disc Capacitors
CERAMIC CAPACITOR 4700PF, 500V, Y5P, 10%, RADIAL; Capacitance:4700pF; Voltage(DC):500V; Capacitance Tolerance:± 10%; Dielectric Characteristic:Y5P; Lead Spacing:5mm; Capacitor Terminals:Radial Leaded; Product Range:MCC S
Ceramic Capacitor 4700Pf, 500V, Y5P, 10%, Radial; Rango De Producto:Serie Mcc; Capacidad:4700Pf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:Y5P; Tensión Nominal:500V; Terminales Del Condensador:Conexión Radial |Multicomp Pro MCC11B472K2HS5L-RH

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]