Multicomp MCAX50V105K6X13

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCAX50V105K6X13.

IHS

Datasheet5 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-11-20
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

NichiconTVX1H010MAD
VX Series 1 uF 50 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 50V 1muF ±20% 0.197Diax0.472L 5.00mmx12.00mm
NichiconTVX2A010MAD
Cap Aluminum Lytic 1uF 100V 20% (6.3 X 12mm) Axial 18mA 2000h 85C
Yageo GroupC430C105M5U5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 1Uf Z5U 20%
KYOCERA AVXSA305E105MAC
SA CERAMIC CAPACITOR Axial ceramic capacitor -56/+22% ppm/C 20% 1muF 50V

Descriptions

Descriptions of Multicomp MCAX50V105K6X13 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Aluminum Lytic 1uF 50V 10% (6 X 13mm) Axial 2000h 105C
1¦ÌF 50V ¡À10% 2000h 6mm*13mm
ALUMINUM ELECTROLYTIC CAPACITOR 1UF 50V 10%, AXIAL; Capacitance:1µF; Voltage(DC):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Lead Spacing:-; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]