Yageo Group C430C105M5U5TA

Multilayer Ceramic Capacitors Mlcc - Leaded 50V 1Uf Z5U 20%
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C430C105M5U5TA.

IHS

Datasheet14 pages2 years ago

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-11.40%

CAD Models

Download Yageo Group C430C105M5U5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
KYOCERA AVXSA305E105MAA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
Yageo GroupC330C105M5U5TA
Radial C 1uF Ceramic Multilayer Capacitor; 50 VDC; +85degC; Z5U Dielec; +/-20%
Yageo GroupC440C105M5U5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
KYOCERA AVXSA305E105MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
KYOCERA AVXSR305E105MAR
SR30 SR 1UF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%

Descriptions

Descriptions of Yageo Group C430C105M5U5TA provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 50V 1Uf Z5U 20%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
Axial CERAMIC CAPACITOR AxiMax 400Comm Z5U 50V 1muF ±20% Z5U
Cap Ceramic 1uF 50V Z5U 20% Axial 85C Bulk
Capacitor, MLCC, Z5U, 1UF, 50V, AXIAL; Capacit; Capacitance:1µF; Voltage Rating:50V; Product Range:Aximax,
CAP, MLCC, Z5U, 1UF, 50V, AXIAL; Capacitance: 1µF; Voltage(DC): 50V; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Dielectric Characteristic: Z5U; Lead Spacing: -; Capacitor Case / Packag 94W5029
Cap, Mlcc, Z5U, 1Uf, 50V, Axial; Rango De Producto:Serie C430; Capacidad:1Μf; Tolerancia, Capacitancia:± 20%; Característica Dieléctrico:Z5U; Tensión Nominal:50V; Terminales Del Condensador:Conexión Axial; Espaciado De Cable:- |Kemet C430C105M5U5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.