Multicomp MC34519

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC34519.

IHS

Datasheet2 pages13 years ago

element14

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Power Connector, 4 Contacts, Molex KK 254, Cable Mount, Crimp, 2.54 mm, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1123722-4
Heavy Duty Connector Base, Economy Power, Panel Mount, AMP Economy Power Series Contacts
TE Connectivity640251-4
Conn Housing RCP 4 POS 3.96mm Crimp ST Cable Mount Natural Package
TE Connectivity63933-2
PL .250 TERMINAL REC 22-18 AWG TPBR | TE Connectivity 63933-2

Descriptions

Descriptions of Multicomp MC34519 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Conn Housing Wire to Board RCP 4 POS 4.2mm ST Panel Mount
Avnet Japan
PLUG, PANEL MOUNT, 4WAY; Product Range: 2259(5559) Series; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: 4.2mm; For Use With: 4.2mm Pin & Socket Connectors; SVHC: No SVHC (15-Jan-2019); Colour: White; Contact Resistance
Plug And Socket Connector Housing; Rango De Producto:Serie 2259(5559); Núm. De Posiciones:4; Espaciado, Paso:4.2Mm; Para Usar Con:4.2Mm Pin & Socket Connectors; Color:Natural; Conector, Montaje:Panel; Conector, Tipo:Plug & Socket |Multicomp Pro MC34519

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]