Multicomp MC29612

Fork / Spade Tongue Terminal, MC29 Series, 22 AWG, 16 AWG, 1.5 mm, M4, #8
$ 2.901
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29612.

Newark

Datasheet2 pages11 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
-5.07%

Related Parts

Ring Terminal, #10 Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only
TE Connectivity170780-1
Ring Terminal, #5 Stud Size, 18 AWG, 600 V, PVC Insulated, Red
Single Spade Tongue Terminal 18-22 AWG 23.2mm 8.3mm #6 Tin Loose Piece
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 20.70mm
TE Connectivity323011
TE 323011 PIDG Terminal Slotted Ring M3.5 Stud Tin 26-22AWG Yellow
TE Connectivity34154
Fork Terminal, #6 Stud Size, 16 AWG, 600 V, PVC Insulated, Red

Descriptions

Descriptions of Multicomp MC29612 provided by its distributors.

Fork / Spade Tongue Terminal, MC29 Series, 22 AWG, 16 AWG, 1.5 mm, M4, #8
TERMINAL, SPADE/FORK, #8, CRIMP, RED; Product Range:MC29 Series; Wire Size AWG Min:22AWG; Wire Size AWG Max:16AWG; Conductor Area CSA:1.5mm²; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Vinyl; Stud
Terminal, Spade/Fork, #8, Crimp, Red; Rango De Producto:Serie Mc29; Tamaño Del Terminal - Imperial:8; Tamaño Del Terminal - Métrico:M4; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.5Mm² |Multicomp Pro MC29612

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]