Multicomp MC29602

Fork Tongue Terminal 16-22AWG Copper Red 22mm Tin
$ 2.004
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29602.

Newark

Datasheet2 pages11 years ago

Farnell

Inventory History

3 month trend:
-2.03%

Related Parts

Ring Terminal, #10 Stud Size, 18 AWG, Bare Insulated, Crimp Termination Only
Single Spade Tongue Terminal 18-22 AWG 23.2mm 8.3mm #6 Tin Loose Piece
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
TE Connectivity170780-1
Ring Terminal, #5 Stud Size, 18 AWG, 600 V, PVC Insulated, Red
TE Connectivity323011
TE 323011 PIDG Terminal Slotted Ring M3.5 Stud Tin 26-22AWG Yellow
TE Connectivity34154
Fork Terminal, #6 Stud Size, 16 AWG, 600 V, PVC Insulated, Red

Descriptions

Descriptions of Multicomp MC29602 provided by its distributors.

Fork Tongue Terminal 16-22AWG Copper Red 22mm Tin
TERMINAL, SPADE/FORK, #8, CRIMP, RED; Product Range: MC29 Series; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Stud Size - Metric: M4; Stud Size - Imperial: #8; Insulator Material: Nylon (Poly

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]