Multicomp MC29599

Fork Terminal 14-16AWG Blue
$ 2.182
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29599.

Newark

Datasheet2 pages11 years ago

Farnell

Inventory History

3 month trend:
-0.44%

Related Parts

Quick Disconnect Terminal, Perma-Seal 19164, Female Quick Disconnect, 6.35mm x 0.81mm
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm
TE Connectivity2-320561-3
PIDG Ring Tongue Terminal 16AWG Copper Blue/Blue Stripe 19.43mm Tin Loose
Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.5mm Tin Avikrimp™ T/R
TE Connectivity1-51864-0
PIDG Ring Tongue Terminal 16AWGCopper Blue/Blue Stripe 23.01mm Tin Loose
TE Connectivity2-320563-3
Ring Terminal, 1/4 in Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue

Descriptions

Descriptions of Multicomp MC29599 provided by its distributors.

Fork Terminal 14-16AWG Blue
TERMINAL, SPADE/FORK, #6, CRIMP, BLUE; Product Range: MC29 Series; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm²; Stud Size - Metric: M3.5; Stud Size - Imperial: #6; Insulator Material: Nylon (P

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]