Multicomp MC29492

Ring Tongue Terminal 22-16AWG 21.7mm Tin
$ 1.474
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC29492.

element14

Datasheet1 page17 years ago

Inventory History

3 month trend:
-0.12%

Related Parts

Quick Disconnect Terminal, Perma-Seal 19164, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity2-320561-3
PIDG Ring Tongue Terminal 16AWG Copper Blue/Blue Stripe 19.43mm Tin Loose
InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Mylar Tape, Tab 6.35 x 0.81mm
TE Connectivity8-31894-1
TE CONNECTIVITY / AMP 8-31894-1 TERMINAL, RING TONGUE, 1/4IN, CRIMP, RED
Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.5mm Tin Avikrimp™ T/R
TE Connectivity8-31897-1
Ring Tongue Terminal 16-22AWG 30.94mm 13.49mm Tin Loose Piece

Descriptions

Descriptions of Multicomp MC29492 provided by its distributors.

Ring Tongue Terminal 22-16AWG 21.7mm Tin
TERMINAL, RING TONGUE, 1/4IN, CRIMP; Stud Size - Metric: M6; Stud Size - Imperial: 1/4"; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Product Range: MC29 Series; Insulator Colour: -; Insulator Material: Uninsulated 34P
Terminal, Ring Tongue, 1/4In, Crimp; Rango De Producto:Serie Mc29; Tamaño Del Terminal - Imperial:1/4"; Tamaño Del Terminal - Métrico:M6; Conductor, Tamaño Awg Min:16Awg; Conductor, Área Csa:1.5Mm²; Material Aislante:Sin Aislamiento |Multicomp Pro MC29492

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]