Multicomp MC19031008

Panel Mount Indicator, Led, 6Mm, Orange, 2.6V; Led Color: orange; Operating Voltage: 2.6Vdc; Mounting Hole Dia: 6Mm;...
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MC19031008.

IHS

Datasheet4 pages18 years ago

Newark

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SSL-LX3052YD YELLOW LED, 590 NM T1(3 MM)DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
KingbrightWP3VEYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1, 3mm
KingbrightWP3A8YD
LED T-1 3mm Dome Wire Leads 2.1V Forward Voltage 15Mcd Diffused Yellow
KingbrightWP7104YD
Single Color LED, Yellow, Diffused, T-1, 3mm
SSL-LX3052GD Green LED; 565 nm T1(3 mm)Diffused; Dome Lens Through Hole package
Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1

Descriptions

Descriptions of Multicomp MC19031008 provided by its distributors.

Panel Mount Indicator, Led, 6Mm, Orange, 2.6V; Led Color:orange; Operating Voltage:2.6Vdc; Mounting Hole Dia:6Mm; Forward Current If:30Ma; Luminous Intensity:15Mcd; Ip / Nema Rating:not Rated; Product Range:-; Bulb Size:3Mm Rohs Compliant: Yes

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]